
HP05-1/07-100/240ET | |
---|---|
DigiKey Part Number | 2985-HP05-1/07-100/240ET-ND |
Manufacturer | |
Manufacturer Product Number | HP05-1/07-100/240ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 150°F (65°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP05-1/07-100/240ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 150°F (65°C) | |
Power (Watts) | 60 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 1.600" (40.64mm) | |
Width | 1.500" (38.10mm) | |
Thickness | 0.335" (8.50mm) | |
Material | Aluminium | |
Attachment Method | No Pressure Sensitive Adhesive | |
Termination | Wire Leads | |
Length - Lead Wire | 3.397" (100.00mm) | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Color | Black | |
Approval Agency | UL | |
Features | IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 402,85000 Kč | 402,85 Kč |
10 | 376,87700 Kč | 3 768,77 Kč |
25 | 366,48320 Kč | 9 162,08 Kč |
50 | 358,60520 Kč | 17 930,26 Kč |
100 | 350,73350 Kč | 35 073,35 Kč |
250 | 340,36052 Kč | 85 090,13 Kč |
500 | 332,55512 Kč | 166 277,56 Kč |
Unit Price without VAT: | 402,85000 Kč |
---|---|
Unit Price with VAT: | 487,44850 Kč |