
HP03-1/07-100-240ET | |
|---|---|
DigiKey Part Number | 2985-HP03-1/07-100-240ET-ND |
Manufacturer | |
Manufacturer Product Number | HP03-1/07-100-240ET |
Description | IP20, PTC HEATER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 150°F (65°C) Aluminium 3.397" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HP03-1/07-100-240ET Models |
Category | Width 1.500" (38.10mm) |
Manufacturer European Thermodynamics Ltd | Thickness 0.335" (8.50mm) |
Series | Material Aluminium |
Packaging Bag | Attachment Method No Pressure Sensitive Adhesive |
Part Status Active | Termination Wire Leads |
Type PTC | Length - Lead Wire 3.397" (100.00mm) |
Temperature Rating 150°F (65°C) | Material - Insulation Silicone |
Power (Watts) 40 W | Wire Gauge 18 AWG |
Voltage 240V | Color Black |
Shape Rectangular | Approval Agency UL |
Length 2.450" (62.23mm) | Features IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 10 | 330,82300 Kč | 3 308,23 Kč |
| 25 | 303,41280 Kč | 7 585,32 Kč |
| 50 | 283,64940 Kč | 14 182,47 Kč |
| 100 | 264,91080 Kč | 26 491,08 Kč |
| 250 | 262,47500 Kč | 65 618,75 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |




