
CRF04-5.08 | |
|---|---|
DigiKey Part Number | 5245-CRF04-5.08-ND |
Manufacturer | euro-block |
Manufacturer Product Number | CRF04-5.08 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90°, Right Angle 180° Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 450 V |
Manufacturer euro-block | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bag | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Contact Mating Finish Nickel |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M3 |
Header Orientation 90°, Right Angle | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper Alloy |
Mounting Type Through Hole | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 17.5A | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,71000 Kč | 207,10 Kč |
| 25 | 19,40400 Kč | 485,10 Kč |
| 50 | 18,47380 Kč | 923,69 Kč |
| 100 | 17,59160 Kč | 1 759,16 Kč |
| 250 | 16,48920 Kč | 4 122,30 Kč |
| 500 | 15,70210 Kč | 7 851,05 Kč |
| 1 000 | 14,95235 Kč | 14 952,35 Kč |
| 2 500 | 14,01632 Kč | 35 040,80 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |




