New at DigiKey
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90°, Right Angle 180° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF03-5.08

DigiKey Part Number
5245-CRF03-5.08-ND
Manufacturer
euro-block
Manufacturer Product Number
CRF03-5.08
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90°, Right Angle 180° Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - IEC
450 V
Manufacturer
euro-block
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
3
Operating Temperature
-40°C ~ 105°C
Positions Per Level
3
Contact Mating Finish
Nickel
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M3
Header Orientation
90°, Right Angle
Torque - Screw
0.5 Nm (4.4 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screw - Rising Cage Clamp
Contact Material
Copper Alloy
Mounting Type
Through Hole
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
17.5A
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,96000 Kč37,96 Kč
1032,26300 Kč322,63 Kč
2530,24040 Kč756,01 Kč
5028,79720 Kč1 439,86 Kč
10027,42080 Kč2 742,08 Kč
25025,70148 Kč6 425,37 Kč
50024,47434 Kč12 237,17 Kč
1 00023,30623 Kč23 306,23 Kč
2 50021,84780 Kč54 619,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37,96000 Kč
Unit Price with VAT:45,93160 Kč