SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM68B16CWQK-25IH

DigiKey Part Number
2174-EM68B16CWQK-25IHTR-ND - Tape & Reel (TR)
2174-EM68B16CWQK-25IHCT-ND - Cut Tape (CT)
2174-EM68B16CWQK-25IHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM68B16CWQK-25IH
Description
IC DRAM 512MBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
400 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
84-FBGA (8x12.5)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR16320E-25DBLISSI, Integrated Silicon Solution Inc2 016706-1554-ND4,00000 KčSimilar
IS43DR16320E-3DBLIISSI, Integrated Silicon Solution Inc114706-1557-ND4,39000 KčSimilar
AS4C32M16D2A-25BANAlliance Memory, Inc.661450-1104-ND7,83000 KčParametric Equivalent
AS4C32M16D2A-25BINAlliance Memory, Inc.9 1571450-1289-ND5,23000 KčParametric Equivalent
MT47H32M16NF-25E IT:HMicron Technology Inc.443MT47H32M16NF-25EIT:H-ND5,52000 KčParametric Equivalent
In-Stock: 2 202
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,08000 Kč75,08 Kč
1070,09500 Kč700,95 Kč
2568,03880 Kč1 700,97 Kč
5066,48320 Kč3 324,16 Kč
10064,92530 Kč6 492,53 Kč
25062,87264 Kč15 718,16 Kč
50061,33186 Kč30 665,93 Kč
1 00059,80669 Kč59 806,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,82329 Kč144 558,23 Kč
Manufacturers Standard Package
Unit Price without VAT:75,08000 Kč
Unit Price with VAT:90,84680 Kč