
DW22-10-10K | |
|---|---|
DigiKey Part Number | 5256-DW22-10-10K-ND |
Manufacturer | |
Manufacturer Product Number | DW22-10-10K |
Description | POT/DIAL 10K 1" 10 TURN WW PLAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.820" (20.83mm) Shaft Size 1.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.820" (20.83mm) | |
Number of Turns | 1.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 688,64000 Kč | 4 688,64 Kč |
| 10 | 3 882,00500 Kč | 38 820,05 Kč |
| 30 | 3 545,90433 Kč | 106 377,13 Kč |
| 50 | 3 399,49640 Kč | 169 974,82 Kč |
| Unit Price without VAT: | 4 688,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 673,25440 Kč |




