
DC22-10-10K | |
|---|---|
DigiKey Part Number | 5256-DC22-10-10K-ND |
Manufacturer | |
Manufacturer Product Number | DC22-10-10K |
Description | POT/DIAL 10K 1" 10 TURN PLASTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.200" (30.48mm) Shaft Size 10.0 Turn Plastic Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 1.200" (30.48mm) | |
Number of Turns | 10.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 021,96000 Kč | 4 021,96 Kč |
| 10 | 3 330,36700 Kč | 33 303,67 Kč |
| 30 | 3 042,12033 Kč | 91 263,61 Kč |
| 50 | 2 916,55080 Kč | 145 827,54 Kč |
| Unit Price without VAT: | 4 021,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 866,57160 Kč |



