
ET82099S | |
|---|---|
DigiKey Part Number | 5997-ET82099STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET82099S |
Description | BOOST ADJ output 0.6A |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA (Switch) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 0.7V |
Mfr | Voltage - Input (Max) 5.5V |
Packaging Tape & Reel (TR) | Voltage - Output (Min/Fixed) |
Part Status Active | Voltage - Output (Max) 5.5V |
Function Step-Up | Current - Output |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 100 | 7,76300 Kč | 776,30 Kč |
| 500 | 6,65426 Kč | 3 327,13 Kč |
| 1 000 | 5,54515 Kč | 5 545,15 Kč |
| 3 000 | 4,43625 Kč | 13 308,75 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






