
ET7460 | |
---|---|
DigiKey Part Number | 5997-ET7460TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET7460 |
Description | 0.1,Dual, SPST |
Customer Reference | |
Detailed Description | Circuit IC Switch 1:1 125mOhm 12-WLP (1.22x1.62) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
On-State Resistance (Max) | 125mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60µs, 4µs | |
-3db Bandwidth | 100MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLP (1.22x1.62) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,21000 Kč | 10,21 Kč |
10 | 6,66600 Kč | 66,66 Kč |
100 | 3,33280 Kč | 333,28 Kč |
1 000 | 2,89537 Kč | 2 895,37 Kč |
3 000 | 2,66624 Kč | 7 998,72 Kč |
Unit Price without VAT: | 10,21000 Kč |
---|---|
Unit Price with VAT: | 12,35410 Kč |