
ET5A033Y1B | |
|---|---|
DigiKey Part Number | 5997-ET5A033Y1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5A033Y1B |
Description | 1A Low Drop ADJ/Fixed Output |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 1A 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| 1 000 | 1,32287 Kč | 1 322,87 Kč |
| 3 000 | 1,13389 Kč | 3 401,67 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |


