New at DigiKey
ET3148A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET3148A

DigiKey Part Number
5997-ET3148ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET3148A
Description
3A load switch, RCB
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.56x1.06)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
21mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.56x1.06)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,58300 Kč45,83 Kč
1002,29130 Kč229,13 Kč
1 0001,97885 Kč1 978,85 Kč
3 0001,83304 Kč5 499,12 Kč
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč