New at DigiKey
ET2102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET2102

DigiKey Part Number
5997-ET2102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET2102
Description
IC XLTR VL BIDIR 8-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 1Mbps 8-QFN (1.2x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
1Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-QFN (1.2x1.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,68400 Kč56,84 Kč
1002,94700 Kč294,70 Kč
1 0002,44180 Kč2 441,80 Kč
3 0002,25235 Kč6 757,05 Kč
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč