New at DigiKey
ET3164
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET20176HY

DigiKey Part Number
5997-ET20176HYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET20176HY
Description
E-FUSE with OVPCLAMP and Current
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator 5A 16-CFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current/Voltage Monitor
Sensing Method
-
Accuracy
-
Voltage - Input
3V ~ 28V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-QFN
Supplier Device Package
16-CFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1016,84000 Kč168,40 Kč
10014,73500 Kč1 473,50 Kč
50012,63000 Kč6 315,00 Kč
1 00010,52500 Kč10 525,00 Kč
3 0008,42000 Kč25 260,00 Kč
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč