


WS-A-2-4-01 | |
|---|---|
DigiKey Part Number | RPC3280-ND |
Manufacturer | |
Manufacturer Product Number | WS-A-2-4-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 1.050" H (11.13mm x 26.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-A-2-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 1.050" H (11.13mm x 26.67mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 1.380" (35.05mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.125" (3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,40760 Kč | 210,19 Kč |
| 50 | 8,00860 Kč | 400,43 Kč |
| 100 | 7,62440 Kč | 762,44 Kč |
| 250 | 7,14520 Kč | 1 786,30 Kč |
| 500 | 6,80378 Kč | 3 401,89 Kč |
| 1 000 | 6,47872 Kč | 6 478,72 Kč |
| 3 000 | 5,99521 Kč | 17 985,63 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








