
CAT7-0031SC | |
|---|---|
DigiKey Part Number | 4627-CAT7-0031SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0031SC |
Description | CBL MOD SLIM PL-PL CAT7 3' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Thin Cat7 30AWG, 4.5mm OD, 15.2mm Bend Radius | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 83,97100 Kč | 839,71 Kč |
| 25 | 78,70040 Kč | 1 967,51 Kč |
| 50 | 74,94180 Kč | 3 747,09 Kč |
| 100 | 71,36170 Kč | 7 136,17 Kč |
| 250 | 66,89292 Kč | 16 723,23 Kč |
| 500 | 63,70164 Kč | 31 850,82 Kč |
| 1 000 | 60,66280 Kč | 60 662,80 Kč |
| 2 500 | 56,86880 Kč | 142 172,00 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |








