


WITA-18R-V0-M | |
|---|---|
DigiKey Part Number | RPC1718-ND |
Manufacturer | |
Manufacturer Product Number | WITA-18R-V0-M |
Description | CBL TIE LOCKING NAT 18LB 4.72" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.06" (26.92mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.06" (26.92mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,20277 Kč | 1 202,77 Kč |
| 2 000 | 1,14523 Kč | 2 290,46 Kč |
| 3 000 | 1,11289 Kč | 3 338,67 Kč |
| 5 000 | 1,07342 Kč | 5 367,10 Kč |
| 7 000 | 1,04822 Kč | 7 337,54 Kč |
| 10 000 | 1,02214 Kč | 10 221,40 Kč |
| Unit Price without VAT: | 1,20277 Kč |
|---|---|
| Unit Price with VAT: | 1,45535 Kč |


