


WIT-2A | |
|---|---|
DigiKey Part Number | WIT-2A-ND |
Manufacturer | |
Manufacturer Product Number | WIT-2A |
Description | CBL TIE INSTALLATION TOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For WIT-18, -30, -40, -50, and -60 Ties |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Automatic Tie Cutter | |
For Use With/Related Products | WIT-18, -30, -40, -50, and -60 Ties |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 236,34000 Kč | 10 236,34 Kč |
| 5 | 9 488,61800 Kč | 47 443,09 Kč |
| 10 | 9 184,01800 Kč | 91 840,18 Kč |
| Unit Price without VAT: | 10 236,34000 Kč |
|---|---|
| Unit Price with VAT: | 12 385,97140 Kč |



