


WIT-50RR-M | |
|---|---|
DigiKey Part Number | RP1043-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50RR-M |
Description | CBL TIE RELEASEABLE NAT 50LB 8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-50RR-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,36416 Kč | 2 364,16 Kč |
| 2 000 | 2,25109 Kč | 4 502,18 Kč |
| 3 000 | 2,18750 Kč | 6 562,50 Kč |
| 5 000 | 2,11001 Kč | 10 550,05 Kč |
| 7 000 | 2,06047 Kč | 14 423,29 Kč |
| 10 000 | 2,00926 Kč | 20 092,60 Kč |
| 25 000 | 1,88345 Kč | 47 086,25 Kč |
| 50 000 | 1,79359 Kč | 89 679,50 Kč |
| 100 000 | 1,70805 Kč | 170 805,00 Kč |
| Unit Price without VAT: | 2,36416 Kč |
|---|---|
| Unit Price with VAT: | 2,86063 Kč |

