

WCK-460-01A-RT | |
---|---|
DigiKey Part Number | RP618-ND |
Manufacturer | |
Manufacturer Product Number | WCK-460-01A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.450" L x 0.280" H (11.43mm x 7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | WCK-460-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.450" L x 0.280" H (11.43mm x 7.11mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.990" (25.15mm) | |
Width | 0.990" (25.14mm) | |
Height | 0.460" (11.68mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,21000 Kč | 20,21 Kč |
10 | 17,10100 Kč | 171,01 Kč |
25 | 16,02240 Kč | 400,56 Kč |
50 | 15,25580 Kč | 762,79 Kč |
100 | 14,52680 Kč | 1 452,68 Kč |
250 | 13,61616 Kč | 3 404,04 Kč |
500 | 12,96584 Kč | 6 482,92 Kč |
1 000 | 12,34657 Kč | 12 346,57 Kč |
3 000 | 11,42560 Kč | 34 276,80 Kč |
Unit Price without VAT: | 20,21000 Kč |
---|---|
Unit Price with VAT: | 24,45410 Kč |