


VMCGN65-440-L | |
|---|---|
DigiKey Part Number | RPC5362-ND |
Manufacturer | |
Manufacturer Product Number | VMCGN65-440-L |
Description | CARD GUIDE VERTICAL MOUNT BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polystyrene, Screw Mount, Locking, 2.560" (65.02mm) 0.079" (2.00mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | VMCGN65-440-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polystyrene, Screw Mount, Locking, 2.560" (65.02mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 25 | 41,87840 Kč | 1 046,96 Kč |
| 50 | 39,87520 Kč | 1 993,76 Kč |
| 100 | 37,96860 Kč | 3 796,86 Kč |
| 300 | 35,13527 Kč | 10 540,58 Kč |
| 500 | 33,89120 Kč | 16 945,60 Kč |
| 1 000 | 32,27393 Kč | 32 273,93 Kč |
| 2 500 | 30,25459 Kč | 75 636,48 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |



