


VMCGN105-440-L | |
|---|---|
DigiKey Part Number | RPC2150-ND |
Manufacturer | |
Manufacturer Product Number | VMCGN105-440-L |
Description | CARD GUIDE VERTICAL MOUNT BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polystyrene, Screw Mount, Locking 4.130" (105.00mm) 0.079" (2.00mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polystyrene, Screw Mount, Locking 4.130" (105.00mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 25 | 46,13680 Kč | 1 153,42 Kč |
| 50 | 43,93620 Kč | 2 196,81 Kč |
| 100 | 41,83640 Kč | 4 183,64 Kč |
| 300 | 38,71330 Kč | 11 613,99 Kč |
| 500 | 37,34284 Kč | 18 671,42 Kč |
| 1 000 | 35,56095 Kč | 35 560,95 Kč |
| 2 500 | 33,33600 Kč | 83 340,00 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |




