


VMCGN105-M3-L-K | |
|---|---|
DigiKey Part Number | RPC5360-ND |
Manufacturer | |
Manufacturer Product Number | VMCGN105-M3-L-K |
Description | CARD GUIDE VERTICAL MOUNT BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polystyrene, Screw Mount, Latching, 4.130" (104.90mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 52,03600 Kč | 520,36 Kč |
| 25 | 48,77720 Kč | 1 219,43 Kč |
| 50 | 46,44900 Kč | 2 322,45 Kč |
| 100 | 44,23030 Kč | 4 423,03 Kč |
| 300 | 40,92963 Kč | 12 278,89 Kč |
| 500 | 39,48012 Kč | 19 740,06 Kč |
| 1 000 | 37,59635 Kč | 37 596,35 Kč |
| 2 500 | 35,24444 Kč | 88 111,10 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |



