Nylon, Screw Mount, Latching, 2.559" (65.00mm) 1/16" (1.6mm) Thick PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nylon, Screw Mount, Latching, 2.559" (65.00mm) 1/16" (1.6mm) Thick PC Boards
Supporting your Project: Printed Circuit Board Solutions

VMCG-65-MPBK-K

DigiKey Part Number
RPC1881-ND
Manufacturer
Manufacturer Product Number
VMCG-65-MPBK-K
Description
CARD GUIDE VERTICAL MOUNT 2.56"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Nylon, Screw Mount, Latching, 2.559" (65.00mm) 1/16" (1.6mm) Thick PC Boards
Datasheet
 Datasheet
EDA/CAD Models
VMCG-65-MPBK-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Screw Mount, Latching, 2.559" (65.00mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1075,32000 Kč753,20 Kč
2570,59520 Kč1 764,88 Kč
5067,22300 Kč3 361,15 Kč
10064,01030 Kč6 401,03 Kč
30059,23537 Kč17 770,61 Kč
50057,13850 Kč28 569,25 Kč
1 00054,41275 Kč54 412,75 Kč
2 50051,00943 Kč127 523,58 Kč
Manufacturers Standard Package
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč