


VM-1024 | |
|---|---|
DigiKey Part Number | RPC1459-ND |
Manufacturer | |
Manufacturer Product Number | VM-1024 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 1.500" (38.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | VM-1024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 1.500" (38.10mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.500" (38.10mm) | |
Width | 1.700" (43.18mm) | |
Height | 1.670" (42.42mm) | |
Panel Hole Size | 0.150" (3.81mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,09300 Kč | 410,93 Kč |
| 25 | 38,51880 Kč | 962,97 Kč |
| 50 | 36,67520 Kč | 1 833,76 Kč |
| 100 | 34,91970 Kč | 3 491,97 Kč |
| 300 | 32,31453 Kč | 9 694,36 Kč |
| 500 | 31,16986 Kč | 15 584,93 Kč |
| 1 000 | 29,68256 Kč | 29 682,56 Kč |
| 2 500 | 27,82529 Kč | 69 563,22 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |



