


VM-1011 | |
|---|---|
DigiKey Part Number | RPC1458-ND |
Manufacturer | |
Manufacturer Product Number | VM-1011 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 1.375" (34.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | VM-1011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 1.375" (34.93mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.160" (29.46mm) | |
Height | 1.510" (38.35mm) | |
Panel Hole Size | 0.150" (3.81mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 25 | 29,47280 Kč | 736,82 Kč |
| 50 | 28,06180 Kč | 1 403,09 Kč |
| 100 | 26,72210 Kč | 2 672,21 Kč |
| 300 | 24,72723 Kč | 7 418,17 Kč |
| 500 | 23,85162 Kč | 11 925,81 Kč |
| 1 000 | 22,71312 Kč | 22 713,12 Kč |
| 2 500 | 21,29172 Kč | 53 229,30 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



