


VGS-6 | |
|---|---|
DigiKey Part Number | RPC5340-ND |
Manufacturer | |
Manufacturer Product Number | VGS-6 |
Description | SHOULDER SCREW ROUND PHIL M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Round Head Shoulder Screw Phillips Drive Steel |
Datasheet | Datasheet |
EDA/CAD Models | VGS-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.218" (5.54mm) | |
Head Height | 0.095" (2.41mm) | |
Length - Below Head | 0.395" (10.03mm) | |
Length - Overall | 0.490" (12.45mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,27086 Kč | 3 270,86 Kč |
| 2 000 | 3,11464 Kč | 6 229,28 Kč |
| 3 000 | 3,02672 Kč | 9 080,16 Kč |
| 5 000 | 2,91952 Kč | 14 597,60 Kč |
| 7 000 | 2,85099 Kč | 19 956,93 Kč |
| 10 000 | 2,78014 Kč | 27 801,40 Kč |
| Unit Price without VAT: | 3,27086 Kč |
|---|---|
| Unit Price with VAT: | 3,95774 Kč |


