


VGS-5 | |
|---|---|
DigiKey Part Number | RPC5339-ND |
Manufacturer | |
Manufacturer Product Number | VGS-5 |
Description | SHOULDER SCREW ROUND PHIL M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Round Head Shoulder Screw Phillips Drive Steel |
Datasheet | Datasheet |
EDA/CAD Models | VGS-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.095" (2.41mm) | |
Length - Below Head | 0.490" (12.45mm) | |
Length - Overall | 0.585" (14.86mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,17749 Kč | 2 177,49 Kč |
| 2 000 | 2,07345 Kč | 4 146,90 Kč |
| 3 000 | 2,01497 Kč | 6 044,91 Kč |
| 5 000 | 1,94353 Kč | 9 717,65 Kč |
| 7 000 | 1,89792 Kč | 13 285,44 Kč |
| 10 000 | 1,85074 Kč | 18 507,40 Kč |
| Unit Price without VAT: | 2,17749 Kč |
|---|---|
| Unit Price with VAT: | 2,63476 Kč |



