


UMS-16-45 | |
|---|---|
DigiKey Part Number | RPC1277-ND |
Manufacturer | |
Manufacturer Product Number | UMS-16-45 |
Description | CBL TIE RELEASEABLE BLACK 50LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.00" (25.40mm) 0.500" (12.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | UMS-16-45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Mounting Type | Screw Mount, Mounting Base | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,04880 Kč | 3 104,88 Kč |
| 200 | 29,56580 Kč | 5 913,16 Kč |
| 300 | 28,73183 Kč | 8 619,55 Kč |
| 500 | 27,71444 Kč | 13 857,22 Kč |
| 700 | 27,06399 Kč | 18 944,79 Kč |
| 1 000 | 26,39165 Kč | 26 391,65 Kč |
| 2 500 | 24,74006 Kč | 61 850,15 Kč |
| 5 000 | 23,56017 Kč | 117 800,85 Kč |
| Unit Price without VAT: | 31,04880 Kč |
|---|---|
| Unit Price with VAT: | 37,56905 Kč |






