


TLJ-200-01 | |
|---|---|
DigiKey Part Number | RP1015-ND |
Manufacturer | |
Manufacturer Product Number | TLJ-200-01 |
Description | CBL CLIP TWIST LOCK NAT PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Push In 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLJ-200-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.470" (11.94mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.840" (21.34mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,53560 Kč | 113,39 Kč |
| 50 | 4,31720 Kč | 215,86 Kč |
| 100 | 4,11140 Kč | 411,14 Kč |
| 250 | 3,85440 Kč | 963,60 Kč |
| 500 | 3,67004 Kč | 1 835,02 Kč |
| 1 000 | 3,49449 Kč | 3 494,49 Kč |
| 2 500 | 3,27552 Kč | 8 188,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


