


SLCS-250-3-01 | |
|---|---|
DigiKey Part Number | RPC5050-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-250-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-250-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 0.718" (18.24mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 50 | 5,74500 Kč | 287,25 Kč |
| 100 | 5,46790 Kč | 546,79 Kč |
| 250 | 5,12604 Kč | 1 281,51 Kč |
| 500 | 4,88078 Kč | 2 440,39 Kč |
| 1 000 | 4,64749 Kč | 4 647,49 Kč |
| 3 000 | 4,30046 Kč | 12 901,38 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


