
TB-4 | |
|---|---|
DigiKey Part Number | RPC1140-ND |
Manufacturer | |
Manufacturer Product Number | TB-4 |
Description | FOOT CYLINDRICAL 0.374" DIA BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 0.374" Dia (9.50mm) Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | TB-4 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.374" Dia (9.50mm) |
Series | Thickness 0.201" (5.10mm) |
Packaging Bulk | Material Rubber |
Part Status Active | Hardness 40-50 Shore A |
Type Foot | Form Individual Pieces |
Shape Cylindrical, Dome | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 5 | 51,48800 Kč | 257,44 Kč |
| 10 | 48,23200 Kč | 482,32 Kč |
| 25 | 44,47360 Kč | 1 111,84 Kč |
| 50 | 41,98340 Kč | 2 099,17 Kč |
| 100 | 39,75550 Kč | 3 975,55 Kč |
| 300 | 36,69610 Kč | 11 008,83 Kč |
| 500 | 35,44588 Kč | 17 722,94 Kč |
| 1 000 | 33,90358 Kč | 33 903,58 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |



