




TB-1 | |
|---|---|
DigiKey Part Number | RPC1139-ND |
Manufacturer | |
Manufacturer Product Number | TB-1 |
Description | FOOT CYLINDRICAL 0.374" DIA BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 0.374" Dia (9.50mm) Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | TB-1 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.374" Dia (9.50mm) |
Series | Thickness 0.201" (5.10mm) |
Packaging Bulk | Material Rubber |
Part Status Active | Hardness 40-50 Shore A |
Type Foot | Form Individual Pieces |
Shape Cylindrical, Dome | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 5 | 47,24600 Kč | 236,23 Kč |
| 10 | 44,24300 Kč | 442,43 Kč |
| 25 | 40,77800 Kč | 1 019,45 Kč |
| 50 | 38,47260 Kč | 1 923,63 Kč |
| 100 | 36,41470 Kč | 3 641,47 Kč |
| 300 | 33,59050 Kč | 10 077,15 Kč |
| 500 | 32,43604 Kč | 16 218,02 Kč |
| 1 000 | 31,01216 Kč | 31 012,16 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



