



SSRS4-5-01 | |
|---|---|
DigiKey Part Number | RPC1670-ND |
Manufacturer | |
Manufacturer Product Number | SSRS4-5-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS4-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 5 | 6,74800 Kč | 33,74 Kč |
| 10 | 6,24900 Kč | 62,49 Kč |
| 25 | 5,68240 Kč | 142,06 Kč |
| 50 | 5,31160 Kč | 265,58 Kč |
| 100 | 4,97630 Kč | 497,63 Kč |
| 250 | 4,58844 Kč | 1 147,11 Kč |
| 500 | 4,33180 Kč | 2 165,90 Kč |
| 1 000 | 4,10205 Kč | 4 102,05 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |


