



SRS4-5-01 | |
|---|---|
DigiKey Part Number | RPC1659-ND |
Manufacturer | |
Manufacturer Product Number | SRS4-5-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | SRS4-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 5 | 5,79000 Kč | 28,95 Kč |
| 10 | 5,35300 Kč | 53,53 Kč |
| 25 | 4,84920 Kč | 121,23 Kč |
| 50 | 4,52840 Kč | 226,42 Kč |
| 100 | 4,24100 Kč | 424,10 Kč |
| 250 | 3,90520 Kč | 976,30 Kč |
| 500 | 3,68400 Kč | 1 842,00 Kč |
| 1 000 | 3,48590 Kč | 3 485,90 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |



