


SSRS4-4-01 | |
|---|---|
DigiKey Part Number | RPC2124-ND |
Manufacturer | |
Manufacturer Product Number | SSRS4-4-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS4-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.378" (9.60mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 5 | 6,65200 Kč | 33,26 Kč |
| 10 | 6,16800 Kč | 61,68 Kč |
| 25 | 5,59920 Kč | 139,98 Kč |
| 50 | 5,22460 Kč | 261,23 Kč |
| 100 | 4,89620 Kč | 489,62 Kč |
| 250 | 4,51480 Kč | 1 128,70 Kč |
| 500 | 4,26136 Kč | 2 130,68 Kč |
| 1 000 | 4,03486 Kč | 4 034,86 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |










