




SSRS4-2-01 | |
|---|---|
DigiKey Part Number | RPC1669-ND |
Manufacturer | |
Manufacturer Product Number | SSRS4-2-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS4-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.252" (6.40mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 5 | 6,27200 Kč | 31,36 Kč |
| 10 | 5,81000 Kč | 58,10 Kč |
| 25 | 5,27920 Kč | 131,98 Kč |
| 50 | 4,92580 Kč | 246,29 Kč |
| 100 | 4,61420 Kč | 461,42 Kč |
| 250 | 4,25212 Kč | 1 063,03 Kč |
| 500 | 4,01214 Kč | 2 006,07 Kč |
| 1 000 | 3,79784 Kč | 3 797,84 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |











