




SS6-12 | |
|---|---|
DigiKey Part Number | RPC5240-ND |
Manufacturer | |
Manufacturer Product Number | SS6-12 |
Description | ROUND SPACER #6 PVC 1 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 PVC 1.500" (38.10mm) 1 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS6-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 5 | 5,05200 Kč | 25,26 Kč |
| 10 | 4,67300 Kč | 46,73 Kč |
| 25 | 4,22680 Kč | 105,67 Kč |
| 50 | 3,94480 Kč | 197,24 Kč |
| 100 | 3,69010 Kč | 369,01 Kč |
| 250 | 3,39496 Kč | 848,74 Kč |
| 500 | 3,20002 Kč | 1 600,01 Kč |
| 1 000 | 3,02573 Kč | 3 025,73 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


