


SRVO-3545B | |
|---|---|
DigiKey Part Number | RPC5214-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3545B |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.083" ~ 0.118" (2.11mm ~ 3.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3545B Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.144" (3.66mm) |
Packaging Bulk | Grip Range 0.083" ~ 0.118" (2.11mm ~ 3.00mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.138" (3.51mm) | Material Nylon |
Rivet Length 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,67800 Kč | 33,39 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,62760 Kč | 140,69 Kč |
| 50 | 5,25360 Kč | 262,68 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 250 | 4,53724 Kč | 1 134,31 Kč |
| 500 | 4,28318 Kč | 2 141,59 Kč |
| 1 000 | 4,05576 Kč | 4 055,76 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





