


EFA04-34-P04 | |
|---|---|
DigiKey Part Number | RPC3919-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-P04 |
Description | FIBER OPTIC CORNER GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide Self-Adhesive Pads Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-34-P04 Models |
Category | Type Corner Guide |
Manufacturer Essentra Components | Specifications 30.0mm Radius, 12.0mm Height |
Series | Features Self-Adhesive Pads Included |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 140,07800 Kč | 1 400,78 Kč |
| 25 | 131,29640 Kč | 3 282,41 Kč |
| 50 | 125,02620 Kč | 6 251,31 Kč |
| 100 | 119,05870 Kč | 11 905,87 Kč |
| 300 | 110,18000 Kč | 33 054,00 Kč |
| 500 | 106,28180 Kč | 53 140,90 Kč |
| 1 000 | 101,21414 Kč | 101 214,14 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |


