




SRLCBS-8-01 | |
|---|---|
DigiKey Part Number | RPC1430-ND |
Manufacturer | |
Manufacturer Product Number | SRLCBS-8-01 |
Description | BRD SPT SNAP LCK SNAP RIVET 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | SRLCBS-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.902" (22.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,38400 Kč | 31,92 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,37560 Kč | 134,39 Kč |
| 50 | 5,01860 Kč | 250,93 Kč |
| 100 | 4,69940 Kč | 469,94 Kč |
| 250 | 4,33148 Kč | 1 082,87 Kč |
| 500 | 4,08790 Kč | 2 043,95 Kč |
| 1 000 | 3,86993 Kč | 3 869,93 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


