




SRLCBS-6-01 | |
|---|---|
DigiKey Part Number | RPC1428-ND |
Manufacturer | |
Manufacturer Product Number | SRLCBS-6-01 |
Description | BRD SPT SNAP LCK SNAP RIVET 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRLCBS-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.776" (19.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157 ~ 0.161" (4.00 ~ 4.10mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,00600 Kč | 30,03 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 50 | 4,70360 Kč | 235,18 Kč |
| 100 | 4,40330 Kč | 440,33 Kč |
| 250 | 4,05680 Kč | 1 014,20 Kč |
| 500 | 3,82710 Kč | 1 913,55 Kč |
| 1 000 | 3,62174 Kč | 3 621,74 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



