


SRB-F-8 | |
|---|---|
DigiKey Part Number | SRB-F-8-ND |
Manufacturer | |
Manufacturer Product Number | SRB-F-8 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | SRB-F-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-2 | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 25 | 3,51120 Kč | 87,78 Kč |
| 50 | 3,33860 Kč | 166,93 Kč |
| 100 | 3,18070 Kč | 318,07 Kč |
| 250 | 2,98068 Kč | 745,17 Kč |
| 500 | 2,83796 Kč | 1 418,98 Kč |
| 1 000 | 2,70198 Kč | 2 701,98 Kč |
| 3 000 | 2,50032 Kč | 7 500,96 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


