


SR-3100W | |
|---|---|
DigiKey Part Number | RPC5138-ND |
Manufacturer | |
Manufacturer Product Number | SR-3100W |
Description | SNAP RIVET 0.118" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3100W Models |
Category | Rivet Length 0.394" (10.01mm) |
Manufacturer Essentra Components | Head Diameter 0.252" (6.40mm) |
Series | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Hole Diameter 0.124" (3.15mm) |
Part Status Active | Grip Range 0.295" ~ 0.335" (7.49mm ~ 8.51mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,30800 Kč | 36,54 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,17360 Kč | 154,34 Kč |
| 50 | 5,77020 Kč | 288,51 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 250 | 4,99080 Kč | 1 247,70 Kč |
| 500 | 4,71322 Kč | 2 356,61 Kč |
| 1 000 | 4,46501 Kč | 4 465,01 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


