0.118" (3.00mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.118" (3.00mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SR-3100B

DigiKey Part Number
RP991-ND
Manufacturer
Manufacturer Product Number
SR-3100B
Description
SNAP RIVET 0.118" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.118" (3.00mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SR-3100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.394" (10.01mm)
Manufacturer
Essentra Components
Head Diameter
0.252" (6.40mm)
Series
Head Height
0.063" (1.60mm) 1/16"
Packaging
Bulk
Hole Diameter
0.124" (3.15mm)
Part Status
Active
Grip Range
0.295" ~ 0.335" (7.49mm ~ 8.51mm)
Type
Snap Rivet
Color
Black
Rivet Diameter
0.118" (3.00mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
57,30800 Kč36,54 Kč
106,78200 Kč67,82 Kč
256,17360 Kč154,34 Kč
505,77020 Kč288,51 Kč
1005,40910 Kč540,91 Kč
2504,99080 Kč1 247,70 Kč
5004,71322 Kč2 356,61 Kč
1 0004,46501 Kč4 465,01 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč
Alternate Color
SNAP RIVET 0.118" NYLON WHITE
In-Stock: 690
Unit Price: 8,82000 Kč