


SHC-68 | |
|---|---|
DigiKey Part Number | RPC1263-ND |
Manufacturer | |
Manufacturer Product Number | SHC-68 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.031" ~ 1.188" (26.19mm ~ 30.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHC-68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 1.031" ~ 1.188" (26.19mm ~ 30.18mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.310" (7.87mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,78800 Kč | 97,88 Kč |
| 25 | 9,17800 Kč | 229,45 Kč |
| 50 | 8,73580 Kč | 436,79 Kč |
| 100 | 8,31900 Kč | 831,90 Kč |
| 300 | 7,69800 Kč | 2 309,40 Kč |
| 500 | 7,42518 Kč | 3 712,59 Kč |
| 1 000 | 7,07027 Kč | 7 070,27 Kč |
| 2 500 | 6,62738 Kč | 16 568,45 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |





