
186838-01 | |
|---|---|
DigiKey Part Number | 2770-186838-01-ND |
Manufacturer | |
Manufacturer Product Number | 186838-01 |
Description | SHC68-68-EP SHIELDED CABLE, 68-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DAQ Cable for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Cable | |
For Use With/Related Products | - | |
Specifications | 68 Pos, 1m Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 811,68000 Kč | 5 811,68 Kč |
| Unit Price without VAT: | 5 811,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 032,13280 Kč |









