




SFF-018 | |
|---|---|
DigiKey Part Number | RPC2091-ND |
Manufacturer | |
Manufacturer Product Number | SFF-018 |
Description | FOOT CYLINDRICAL 0.787" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.787" Dia (20.00mm) Santoprene Black |
Datasheet | Datasheet |
EDA/CAD Models | SFF-018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Thickness | 0.394" (10.00mm) | |
Material | Santoprene | |
Hardness | 86 Shore A | |
Form | Individual Pieces | |
Mounting Type | Push Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 5 | 17,59800 Kč | 87,99 Kč |
| 10 | 16,39800 Kč | 163,98 Kč |
| 25 | 14,99600 Kč | 374,90 Kč |
| 50 | 14,07820 Kč | 703,91 Kč |
| 100 | 13,25940 Kč | 1 325,94 Kč |
| 300 | 12,13323 Kč | 3 639,97 Kč |
| 500 | 11,67434 Kč | 5 837,17 Kč |
| 1 000 | 11,10872 Kč | 11 108,72 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |






