


GRF64718A | |
|---|---|
DigiKey Part Number | RPC6115-ND |
Manufacturer | |
Manufacturer Product Number | GRF64718A |
Description | PUSH FIT BUMPER FOOT: COMPATIBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.472" Dia (12.00mm) PVC Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 0.472" Dia (12.00mm) |
Packaging Box | Material PVC |
Part Status Active | Mounting Type Push In |
Type Bumper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 8,90400 Kč | 44,52 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 50 | 7,03860 Kč | 351,93 Kč |
| 100 | 6,60390 Kč | 660,39 Kč |
| 250 | 6,10116 Kč | 1 525,29 Kč |
| 500 | 5,76774 Kč | 2 883,87 Kč |
| 1 000 | 5,46935 Kč | 5 469,35 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |







