Bumper Cylindrical, Tapered 0.689" Dia (17.50mm) PVC Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 0.689" Dia (17.50mm) PVC Black
Supporting your Project: Printed Circuit Board Solutions

GRF86713A

DigiKey Part Number
RPC6118-ND
Manufacturer
Manufacturer Product Number
GRF86713A
Description
PUSH FIT BUMPER FOOT: COMPATIBLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.689" Dia (17.50mm) PVC Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Cylindrical, Tapered
Manufacturer
Essentra Components
Color
Black
Series
Size / Dimension
0.689" Dia (17.50mm)
Packaging
Box
Material
PVC
Part Status
Active
Mounting Type
Push In
Type
Bumper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 790
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
58,02200 Kč40,11 Kč
107,43300 Kč74,33 Kč
256,76120 Kč169,03 Kč
506,31620 Kč315,81 Kč
1005,92560 Kč592,56 Kč
2505,47040 Kč1 367,60 Kč
5005,16844 Kč2 584,22 Kč
1 0004,89841 Kč4 898,41 Kč
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč