


SFCC-8-01A-RT | |
|---|---|
DigiKey Part Number | RPC1128-ND |
Manufacturer | |
Manufacturer Product Number | SFCC-8-01A-RT |
Description | CBL CLIP FLAT CTYPE ADH FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Natural Adhesive, Fastener 0.375" L x 0.125" H (9.52mm x 3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFCC-8-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | Split | |
Opening Size | 0.375" L x 0.125" H (9.52mm x 3.18mm) | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.263" (6.68mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | #6 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 11,00600 Kč | 110,06 Kč |
| 25 | 10,31160 Kč | 257,79 Kč |
| 50 | 9,82040 Kč | 491,02 Kč |
| 100 | 9,35020 Kč | 935,02 Kč |
| 250 | 8,76432 Kč | 2 191,08 Kč |
| 500 | 8,34528 Kč | 4 172,64 Kč |
| 1 000 | 7,94664 Kč | 7 946,64 Kč |
| 3 000 | 7,35374 Kč | 22 061,22 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |



